Part Details for L5958SMTR by STMicroelectronics
Overview of L5958SMTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L5958SMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4331
|
Newark | Power Management |Stmicroelectronics L5958SMTR Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
L5958SMTR-ND
|
DigiKey | IC REG CONV CAR 4OUT 27FLEXIWATT Min Qty: 300 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7744 / $7.2715 | Buy Now |
DISTI #
L5958SMTR
|
Avnet Americas | Voltage Regulator for Car Radio 27-Pin Flexiwatt SMD T/R - Tape and Reel (Alt: L5958SMTR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$5.5267 / $6.2890 | Buy Now |
DISTI #
511-L5958SMTR
|
Mouser Electronics | LDO Voltage Regulators Multifunction Voltage Regulator RoHS: Compliant | 294 |
|
$5.7700 / $10.6900 | Buy Now |
|
STMicroelectronics | Multifunction Voltage Regulators RoHS: Compliant Min Qty: 1 | 294 |
|
$6.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$6.2300 | Buy Now |
DISTI #
L5958SMTR
|
Avnet Americas | Voltage Regulator for Car Radio 27-Pin Flexiwatt SMD T/R - Tape and Reel (Alt: L5958SMTR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$5.5267 / $6.2890 | Buy Now |
DISTI #
L5958SMTR
|
Avnet Americas | Voltage Regulator for Car Radio 27-Pin Flexiwatt SMD T/R - Tape and Reel (Alt: L5958SMTR) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$5.5267 / $6.2890 | Buy Now |
Part Details for L5958SMTR
L5958SMTR CAD Models
L5958SMTR Part Data Attributes
|
L5958SMTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5958SMTR
STMicroelectronics
Multifunction Voltage Regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage2-Max | 0.45 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.3 A | |
Output Voltage1-Max | 8.9 V | |
Output Voltage1-Min | 8 V | |
Output Voltage1-Nom | 8.5 V | |
Output Voltage2-Max | 5.25 V | |
Output Voltage2-Min | 4.75 V | |
Output Voltage2-Nom | 5 V | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |