-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiple power management for automotive vision and radar systems
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6906
|
Newark | Assp |Stmicroelectronics L5965SQ-V0Y Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L5965SQ-V0Y-ND
|
DigiKey | MULTIPLE POWER MANAGEMENT FOR AU Min Qty: 1560 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5094 | Buy Now |
DISTI #
L5965SQ-V0Y
|
Avnet Americas | Multiple power management for automotive vision and radar systems Boost regulator at 300mA 48-Pin VQFPN Tray - Trays (Alt: L5965SQ-V0Y) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$6.2301 / $7.0894 | Buy Now |
DISTI #
511-L5965SQ-V0Y
|
Mouser Electronics | LDO Voltage Regulators Multiple power management for automotive vision and radar systems RoHS: Compliant | 0 |
|
$7.1700 | Order Now |
|
STMicroelectronics | Multiple power management for automotive vision and radar systems RoHS: Compliant Min Qty: 1 | 0 |
|
$7.6900 / $11.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 | 0 |
|
$5.8300 | Buy Now |
DISTI #
L5965SQ-V0Y
|
Avnet Americas | Multiple power management for automotive vision and radar systems Boost regulator at 300mA 48-Pin VQFPN Tray - Trays (Alt: L5965SQ-V0Y) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$6.2301 / $7.0894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5965SQ-V0Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5965SQ-V0Y
STMicroelectronics
Multiple power management for automotive vision and radar systems
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 7 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3.2,3.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |