Part Details for L60030M1SQ by Littelfuse Inc
Overview of L60030M1SQ by Littelfuse Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L60030M1SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9175
|
Newark | Fuse Block, 10.3 X 38Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:Midget, Holder Terminals:Quick Connect, Screw, No. Of Fuses:1Fuses, Product Range:Powr-Gard Lf Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Littelfuse L60030M1SQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 685 |
|
$5.1800 / $10.7400 | Buy Now |
DISTI #
81AH9065
|
Newark | Cartridge Fuse Holder, 1P, 30A, Qc/Screw Rohs Compliant: Yes |Littelfuse L60030M1SQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 / $10.5400 | Buy Now |
DISTI #
F1912-ND
|
DigiKey | FUSE BLOCK CART 600V 30A CHASSIS Min Qty: 1 Lead time: 7 Weeks Container: Box |
236 In Stock |
|
$5.0815 / $10.5400 | Buy Now |
DISTI #
576-L60030M1SQ
|
Mouser Electronics | Fuse Holder Blok 30A 600V 1 Pole Screw Connector RoHS: Compliant | 1897 |
|
$6.0200 / $10.0300 | Buy Now |
DISTI #
70184076
|
RS | Fuseblock, 600 V, 20 A, 1, #10 CU, 1200 V (Min.), Thermoplastic (Base), UL 94V0 | Littelfuse L60030M1SQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$8.9600 / $10.5400 | Buy Now |
|
Future Electronics | 600 V 30 A Back Panel Mount Fuse Block for Midget Fuses RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 8Bulk |
|
$7.5400 / $7.9200 | Buy Now |
|
Future Electronics | 600 V 30 A Back Panel Mount Fuse Block for Midget Fuses RoHS: Compliant pbFree: Yes Min Qty: 486 Package Multiple: 18 Container: Box | 0Box |
|
$5.9100 | Buy Now |
|
Future Electronics | 600 V 30 A Back Panel Mount Fuse Block for Midget Fuses RoHS: Compliant pbFree: Yes Min Qty: 486 Package Multiple: 18 Container: Box | 0Box |
|
$5.9100 | Buy Now |
|
Future Electronics | 600 V 30 A Back Panel Mount Fuse Block for Midget Fuses RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Box | 0Box |
|
$7.5400 / $7.7500 | Buy Now |
|
Onlinecomponents.com | L60030M-1SQ - Littelfuse MIDGET FUSE BLOCK WITH SCREW TERMINAL AMP Size: 30, Voltage: 600VAC |
173 In Stock |
|
$4.8500 / $7.3600 | Buy Now |