Part Details for L60030M3PQ by Littelfuse Inc
Overview of L60030M3PQ by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L60030M3PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8694
|
Newark | Acs 600V Midget Block 30A 3 Pole/ Box Rohs Compliant: Yes |Littelfuse L60030M3PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $19.6700 | Buy Now |
DISTI #
F5259-ND
|
DigiKey | FUSE BLOCK CART 600V 30A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box |
298 In Stock |
|
$14.2191 / $22.9700 | Buy Now |
DISTI #
576-L60030M3PQ
|
Mouser Electronics | Fuse Holder Blok 30A 600V 3 Pole Pressure Plate Cnct RoHS: Compliant | 94 |
|
$15.5600 / $22.9700 | Buy Now |
|
Future Electronics | Tin Bolt On Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$12.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.8800 / $18.3800 | Buy Now | |
DISTI #
78826853
|
Verical | Fuse Block 30A 600VDC/600VAC Screw Mount Pressure Plate RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 6 |
|
$20.1408 / $22.5982 | Buy Now |
DISTI #
L60030M3PQ
|
TTI | Fuse Holder Blok 30A 600V 3 Pole Pressure Plate Cnct RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.2200 / $22.5200 | Buy Now |
DISTI #
L60030M-3PQ
|
TTI | Fuse Holder FUSE BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.8800 / $14.6300 | Buy Now |
DISTI #
L60030M3PQ
|
TME | Fuse holder, cylindrical fuses, 10x38mm, 30A, 600V, Poles: 3 Min Qty: 1 | 0 |
|
$23.8100 / $25.9400 | RFQ |
|
Chip1Cloud | FUSE BLOCK CART 600V 30A CHASSIS | 31000 |
|
RFQ |
Part Details for L60030M3PQ
L60030M3PQ CAD Models
L60030M3PQ Part Data Attributes:
|
L60030M3PQ
Littelfuse Inc
Buy Now
|
Compare Parts:
L60030M3PQ
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |