Part Details for L60S001.T by Littelfuse Inc
Overview of L60S001.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for L60S001.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8647
|
Newark | Fus 600V Semiconductor 1A/ Box |Littelfuse L60S001.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8900 / $35.3400 | Buy Now |
DISTI #
L60S001.T-ND
|
DigiKey | FUSE CARTRIDGE 1A 600VAC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$40.3000 | Buy Now |
DISTI #
576-L60S001.T
|
Mouser Electronics | Specialty Fuses 1A 600VAC VDC FF L60S POWR-SPEED RoHS: Not Compliant | 0 |
|
$28.2200 / $36.8700 | Order Now |
|
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 1A RoHS: Compliant | 0 |
|
$24.5600 / $32.5100 | Buy Now |
DISTI #
000000000007222485
|
Sager | FUS 600V SEMICONDUCTOR 1A Min Qty: 1 | 0 |
|
$27.5400 / $38.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1A 600VAC | 0 |
|
$85.0029 / $90.9531 | RFQ |
Part Details for L60S001.T
L60S001.T CAD Models
L60S001.T Part Data Attributes
|
L60S001.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L60S001.T
Littelfuse Inc
FUSE FAST SEMICONDUCTOR 1A 600V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 127 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for L60S001.T
This table gives cross-reference parts and alternative options found for L60S001.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L60S001.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L60S001 | Electric Fuse | Littelfuse Inc | L60S001.T vs L60S001 |