-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS dual full bridge driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W9779
|
Newark | Motor Driver, Dual, Dmos, 5.6A, 48Qfn, Motor Type:Full Bridge, No. Of Outputs:2Outputs, Output Current:2.5A, Output Voltage:52V, Driver Case Style:Qfn, No. Of Pins:48Pins, Supply Voltage Min:8V, Supply Voltage Max:52V, Operating Rohs Compliant: Yes |Stmicroelectronics L6206Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 585 |
|
$3.2800 / $5.4600 | Buy Now |
DISTI #
497-14753-ND
|
DigiKey | IC HALF BRIDGE DRV 2.5A 48VFQFPN Min Qty: 1 Lead time: 30 Weeks Container: Tray |
1184 In Stock |
|
$2.5071 / $5.0000 | Buy Now |
DISTI #
L6206Q
|
Avnet Americas | Full Bridge Motor Driver 48-Pin QFN EP Tray - Trays (Alt: L6206Q) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$2.4356 / $2.7716 | Buy Now |
DISTI #
511-L6206Q
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers PowerSPIN 8 to 52V 5.6A 0.3 Ohm 100kHz RoHS: Compliant | 1488 |
|
$2.5000 / $5.0000 | Buy Now |
|
STMicroelectronics | DMOS dual full bridge driver RoHS: Compliant Min Qty: 1 | 1488 |
|
$2.7900 / $4.9000 | Buy Now |
|
Future Electronics | L6206Q Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.5700 / $2.6700 | Buy Now |
|
Future Electronics | L6206Q Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.5700 / $2.6700 | Buy Now |
|
Future Electronics | L6206Q Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Container: Tray | 0Tray |
|
$2.5700 / $2.8100 | Buy Now |
|
Future Electronics | L6206Q Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.5700 / $2.9700 | Buy Now |
|
Future Electronics | L6206Q Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6206Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6206Q
STMicroelectronics
DMOS dual full bridge driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for L6206Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6206Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6206QTR | DMOS dual full bridge driver | STMicroelectronics | L6206Q vs L6206QTR |