Part Details for L620PR-050 by AC Connectors
Overview of L620PR-050 by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L620PR-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148-L620PR-050TB-ND
|
DigiKey | 50ft 20A 250V L6-20 Cord Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10 In Stock |
|
$135.6240 / $137.6900 | Buy Now |