Part Details for L620R by Hubbell Premise Wiring
Overview of L620R by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L620R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70956174
|
RS | Locking Receptacle, 20A, 250V, 2 Pole, 3 Wire Ground | Hubbell Wiring Device-Kellems L620R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 220 |
|
$47.8900 / $62.2000 | Buy Now |
|
Onlinecomponents.com | LKG RECP, 20A 250V, SELSPEC, L6-20R RoHS: Compliant | 0 |
|
$33.1600 / $43.8300 | Buy Now |