Part Details for L6229QTR by STMicroelectronics
Overview of L6229QTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for L6229QTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8495-1-ND
|
DigiKey | IC MOTOR DRIVER 8V-52V 32VFQFPN Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4341 In Stock |
|
$3.0659 / $6.1100 | Buy Now |
DISTI #
L6229QTR
|
Avnet Americas | 3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP T/R - Tape and Reel (Alt: L6229QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$3.1839 / $3.3209 | Buy Now |
DISTI #
511-L6229QTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DMOS driver 3-phrase DC motor RoHS: Compliant | 0 |
|
$3.3000 / $6.4100 | Order Now |
|
STMicroelectronics | DMOS driver for three-phase brushless DC motor RoHS: Compliant Min Qty: 1 | 0 |
|
$3.9300 / $6.2800 | Buy Now |
|
Future Electronics | L6229Q Series 52 V DMOS Driver for Three-Phase Brushless DC Motor - VFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.0100 | Buy Now |
DISTI #
L6229QTR
|
Avnet Americas | 3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP T/R - Tape and Reel (Alt: L6229QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$3.1839 / $3.3209 | Buy Now |
DISTI #
L6229QTR
|
Avnet Americas | 3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP T/R - Tape and Reel (Alt: L6229QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$3.1839 / $3.3209 | Buy Now |
DISTI #
L6229QTR
|
Avnet Silica | 3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP T/R (Alt: L6229QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
L6229QTR
|
EBV Elektronik | 3-Phase Brushless DC Motor Driver 32-Pin VFQFPN EP T/R (Alt: L6229QTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for L6229QTR
L6229QTR CAD Models
L6229QTR Part Data Attributes
|
L6229QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6229QTR
STMicroelectronics
DMOS driver for three-phase brushless DC motor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for L6229QTR
This table gives cross-reference parts and alternative options found for L6229QTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6229QTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6229Q | DMOS driver for three-phase brushless DC motor | STMicroelectronics | L6229QTR vs L6229Q |