Filter Your Search
1 - 1 of 1 results
|
L6229QTR
STMicroelectronics
|
$4.5205 | Yes | Active | 48 V | YES | 2.8 A | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 10 mA | 52 V | 12 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 5 mm | 950 µm | 5 mm | STMICROELECTRONICS | QFN | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 | 32 | VFQFPN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |