Datasheets
L6374DP by: STMicroelectronics

INDUSTRIAL QUAD LINE DRIVER

Part Details for L6374DP by STMicroelectronics

Overview of L6374DP by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Energy and Power Systems Electronic Manufacturing Renewable Energy

Part Details for L6374DP

L6374DP CAD Models

L6374DP Part Data Attributes

L6374DP STMicroelectronics
Buy Now Datasheet
Compare Parts:
L6374DP STMicroelectronics INDUSTRIAL QUAD LINE DRIVER
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description POWER, DIP-20
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Differential Output NO
Driver Number of Bits 4
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDIP-T20
JESD-609 Code e3
Number of Functions 4
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Out Swing-Min 35 V
Output Characteristics TOTEM-POLE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receive Delay-Max
Seated Height-Max 5.1 mm
Supply Current-Max 5 mA
Supply Voltage-Max 35 V
Supply Voltage-Min 10.8 V
Supply Voltage-Nom 24 V
Surface Mount NO
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Transmit Delay-Max 1500 ns
Width 7.62 mm

Alternate Parts for L6374DP

This table gives cross-reference parts and alternative options found for L6374DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6374DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN75151N-10 LINE DRIVER, PDIP20 Texas Instruments L6374DP vs SN75151N-10
SN75151N Quadruple Differential Line Driver 20-PDIP Texas Instruments L6374DP vs SN75151N
IC-NH-PDIP20 Line Driver, 8 Func, 8 Driver, PDIP20, iC-Haus L6374DP vs IC-NH-PDIP20
NE5170N IC LINE DRIVER, PDIP20, Line Driver or Receiver NXP Semiconductors L6374DP vs NE5170N
NE5170N Line Driver, 1 Func, 8 Driver, BIPolar, PDIP28 YAGEO Corporation L6374DP vs NE5170N
DS3890N LINE DRIVER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments L6374DP vs DS3890N
DS3898N LINE DRIVER, PDIP20, PLASTIC, DIP-20 Texas Instruments L6374DP vs DS3898N

L6374DP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L6374DP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L6374DP by STMicroelectronics

Select Manufacturer
Which Manufacturer of L6374DP would you like to use for your alert(s)?
  • Please alert me when L6374DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L6374DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L6374DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L6374DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L6374DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L6374DP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: