Part Details for L64D1S001-AZZ7M-100 by Carling Technologies
Overview of L64D1S001-AZZ7M-100 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L64D1S001-AZZ7M-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-L64D1S001-AZZ7M-100-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$6.9100 / $18.2600 | Buy Now | |
|
Master Electronics | 0 |
|
$6.9100 / $18.2600 | Buy Now |
Part Details for L64D1S001-AZZ7M-100
L64D1S001-AZZ7M-100 CAD Models
L64D1S001-AZZ7M-100 Part Data Attributes:
|
L64D1S001-AZZ7M-100
Carling Technologies
Buy Now
|
Compare Parts:
L64D1S001-AZZ7M-100
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |