Datasheets
L6562D by:

Transition mode

Part Details for L6562D by STMicroelectronics

Overview of L6562D by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for L6562D

Part # Distributor Description Stock Price Buy
DISTI # 25M9046
Newark Pfc Controller, 22V, 8-Soic, Supply Voltage Min:10.3V, Supply Voltage Max:22V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:-, Duty Cycle (%):- Rohs Compliant: Yes |Stmicroelectronics L6562D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.9830
  • 10 $0.8600
  • 100 $0.6670
  • 500 $0.6250
  • 1,000 $0.5890
  • 2,500 $0.5550
  • 10,000 $0.5450
$0.5450 / $0.9830 Buy Now
DISTI # 497-19600-ND
DigiKey IC PFC CTRLR TRANSITION 1MHZ 8SO Min Qty: 1 Lead time: 16 Weeks Container: Tube 3969
In Stock
  • 1 $0.9000
  • 10 $0.7880
  • 25 $0.7404
  • 100 $0.6043
  • 300 $0.5613
  • 500 $0.4777
  • 1,000 $0.3822
  • 2,500 $0.3464
  • 5,000 $0.3225
$0.3225 / $0.9000 Buy Now
DISTI # L6562D
Avnet Americas Power Factor Correction CONTRLR 0.04mA 8-Pin SO N Tube - Rail/Tube (Alt: L6562D) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube 0
  • 4,000 $0.3441
  • 8,000 $0.3370
  • 12,000 $0.3299
$0.3299 / $0.3441 Buy Now
DISTI # 511-L6562D
Mouser Electronics Power Factor Correction - PFC Trans Mode PFC Cont RoHS: Compliant 10808
  • 1 $0.9000
  • 10 $0.7400
  • 100 $0.4780
  • 250 $0.4530
  • 500 $0.4160
  • 1,000 $0.3710
  • 2,000 $0.3460
  • 4,000 $0.3220
$0.3220 / $0.9000 Buy Now
STMicroelectronics Transition mode RoHS: Compliant Min Qty: 1 10808
  • 1 $0.8800
  • 10 $0.7300
  • 100 $0.4600
  • 250 $0.4300
  • 500 $0.4100
$0.4100 / $0.8800 Buy Now
Future Electronics L6562 Series 22 V 5 mA SMT Transition-Mode PFC Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube 0
Tube
  • 100 $0.3750
  • 400 $0.3550
  • 1,000 $0.3450
  • 2,500 $0.3350
  • 4,000 $0.3200
$0.3200 / $0.3750 Buy Now
Bristol Electronics   2559
RFQ
Quest Components POWER FACTOR CONTROLLER, 8 Pin, SOP 118
  • 1 $0.7257
  • 8 $0.6048
  • 34 $0.4838
$0.4838 / $0.7257 Buy Now
DISTI # L6562D
Avnet Americas Power Factor Correction CONTRLR 0.04mA 8-Pin SO N Tube - Rail/Tube (Alt: L6562D) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube 0
  • 4,000 $0.3441
  • 8,000 $0.3370
  • 12,000 $0.3299
$0.3299 / $0.3441 Buy Now
Ameya Holding Limited L6562 Series 22 V 5 mA SMT Transition-Mode PFC Controller - SOIC-8 18290
RFQ
DISTI # L6562D
Avnet Silica Power Factor Correction CONTRLR 0.04mA 8-Pin SO N Tube (Alt: L6562D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days Silica - 700
Buy Now
Chip1Cloud TRANSITION-MODE PFC CONTROLLER | IC PFC CTRLR TRANSITION 8SOIC 2500
RFQ
DISTI # L6562D
EBV Elektronik Power Factor Correction CONTRLR 0.04mA 8-Pin SO N Tube (Alt: L6562D) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days EBV - 1000
Buy Now
DISTI # 1077148
element14 Asia-Pacific POWER FACTOR CORRECTOR, 6562, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each 3513
  • 1 $0.9630
  • 10 $0.8000
  • 50 $0.7704
  • 100 $0.7319
  • 250 $0.6978
  • 500 $0.6637
  • 1,000 $0.6296
  • 2,500 $0.5948
$0.5948 / $0.9630 Buy Now
DISTI # 1077148
Farnell POWER FACTOR CORRECTOR, 6562, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 3513
  • 1 $1.0553
  • 10 $0.8395
  • 50 $0.7968
  • 100 $0.7529
  • 250 $0.7102
  • 500 $0.6676
  • 1,000 $0.6236
  • 2,500 $0.5810
$0.5810 / $1.0553 Buy Now
Sense Electronic Company Limited SOP8 2284
RFQ
Win Source Electronics TRANSITION-MODE PFC CONTROLLER | IC PFC CTRLR TRANSITION 8SOIC 1666666
  • 180 $0.2830
  • 435 $0.2320
  • 670 $0.2250
  • 920 $0.2180
  • 1,185 $0.2110
  • 1,590 $0.1890
$0.1890 / $0.2830 Buy Now

Part Details for L6562D

L6562D CAD Models

L6562D Part Data Attributes:

L6562D STMicroelectronics
Buy Now Datasheet
Compare Parts:
L6562D STMicroelectronics Transition mode
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SO-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Date Of Intro 1980-01-04
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 22 V
Input Voltage-Min 10.3 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Output Current-Max 0.8 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 5 mA
Supply Voltage-Nom (Vsup) 12 V
Surface Mount YES
Switcher Configuration SINGLE
Technology BCDMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for L6562D

This table gives cross-reference parts and alternative options found for L6562D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6562D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L6562DTR Transition mode STMicroelectronics L6562D vs L6562DTR
Part Number Description Manufacturer Compare
UC2843BD1013TR Current Mode PWM STMicroelectronics L6562D vs UC2843BD1013TR
MIC38HC43YN IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,DIP,8PIN,PLASTIC Microchip Technology Inc L6562D vs MIC38HC43YN
UC3843BD1 Current Mode PWM STMicroelectronics L6562D vs UC3843BD1
UC2843BD1 Current Mode PWM STMicroelectronics L6562D vs UC2843BD1
UC3844BD1 Current Mode PWM STMicroelectronics L6562D vs UC3844BD1
E-UC3844BD1 Current Mode PWM STMicroelectronics L6562D vs E-UC3844BD1
UC3844BD1013TR Current Mode PWM STMicroelectronics L6562D vs UC3844BD1013TR
L6561D013TR Transition mode power factor corrector STMicroelectronics L6562D vs L6561D013TR
UC3843BD1013TR Current Mode PWM STMicroelectronics L6562D vs UC3843BD1013TR
UC3845BD1013TR Current Mode PWM STMicroelectronics L6562D vs UC3845BD1013TR

L6562D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L6562D by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L6562D by STMicroelectronics

  • Please alert me when L6562D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L6562D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L6562D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L6562D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L6562D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L6562D by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: