-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
38 V, 1.5 A synchronous step-down converter with low quiescent current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3263
|
Newark | Dc-Dc Conv, Sync Buck, Soic-8, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:38V, Output Current:1.5A, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics L6981C50DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1221 |
|
$1.3400 | Buy Now |
DISTI #
44AK7865
|
Newark | Dc-Dc Converters |Stmicroelectronics L6981C50DR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
497-L6981C50DRCT-ND
|
DigiKey | IC REG BUCK 5V 1.5A 8SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4972 In Stock |
|
$1.3878 / $2.8700 | Buy Now |
DISTI #
L6981C50DR
|
Avnet Americas | Converter DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R - Tape and Reel (Alt: L6981C50DR) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4975 / $1.5619 | Buy Now |
DISTI #
57AK3263
|
Avnet Americas | Converter DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 57AK3263) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 512 Partner Stock |
|
$2.6100 / $3.4300 | Buy Now |
DISTI #
511-L6981C50DR
|
Mouser Electronics | Switching Voltage Regulators 38 V, 1.5 A synchronous step-down converter with low quiescent current RoHS: Compliant | 1126 |
|
$1.4600 / $3.0200 | Buy Now |
|
STMicroelectronics | 38 V, 1.5 A synchronous step-down converter with 20 µ, A quiescent current RoHS: Compliant Min Qty: 1 | 1126 |
|
$1.8500 / $2.9600 | Buy Now |
|
Future Electronics | 38 V, 1.5 A synchronous step-down converter with low quiescent current RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$1.4200 / $1.7000 | Buy Now |
|
Future Electronics | 38 V, 1.5 A synchronous step-down converter with low quiescent current RoHS: Non Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
L6981C50DR
|
Avnet Americas | Converter DC to DC Single Step Down 3.5V to 38V 8-Pin SOIC T/R - Tape and Reel (Alt: L6981C50DR) Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4975 / $1.5619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6981C50DR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6981C50DR
STMicroelectronics
38 V, 1.5 A synchronous step-down converter with low quiescent current
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR |
This table gives cross-reference parts and alternative options found for L6981C50DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6981C50DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2672M-5.0 | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | Texas Instruments | L6981C50DR vs LM2672M-5.0 |
LM2672LDX-ADJ | 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO16, LLP-16 | Texas Instruments | L6981C50DR vs LM2672LDX-ADJ |
LM2672MX-5.0 | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | Texas Instruments | L6981C50DR vs LM2672MX-5.0 |
LM2672M-5.0X | 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Texas Instruments | L6981C50DR vs LM2672M-5.0X |
LM2672M-3.3 | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | Texas Instruments | L6981C50DR vs LM2672M-3.3 |
LM2672M-12X | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | L6981C50DR vs LM2672M-12X |
LM2672N-ADJ | 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Texas Instruments | L6981C50DR vs LM2672N-ADJ |
LM2672M-12/NOPB | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | Texas Instruments | L6981C50DR vs LM2672M-12/NOPB |
LM2672MX-ADJEP | 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Texas Instruments | L6981C50DR vs LM2672MX-ADJEP |
LM2672M-ADJX | IC 2.2 A SWITCHING REGULATOR, 275 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | L6981C50DR vs LM2672M-ADJX |