Part Details for L70-286-140 by Rosenberger
Overview of L70-286-140 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L70-286-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L70-286-140-ND
|
DigiKey | CBL ASSY 1MM PLUG TO PLUG 5.512" Min Qty: 5 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,432.0800 | Buy Now |
DISTI #
476-L70-286-140
|
Mouser Electronics | RF Cable Assemblies 1mm cable assembly w/o armour | 0 |
|
$2,432.0700 | Order Now |
|
Dynamic Solutions GmbH | 3500 |
|
RFQ |