-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4167
|
Newark | Fus 700V Semiconductor 35A/ Box |Littelfuse L70QS035.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4700 / $64.7500 | Buy Now |
DISTI #
L70QS035.V-ND
|
DigiKey | FUSE CARTRIDGE 35A 700VAC/700VDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
3 In Stock |
|
$52.3180 / $74.7400 | Buy Now |
DISTI #
576-L70QS035.V
|
Mouser Electronics | Specialty Fuses 35A 700VAC 700VDC FF L70QS POWR-SPEED RoHS: Compliant | 1 |
|
$49.1700 / $71.0300 | Buy Now |
|
Future Electronics | 35A 700 V AC 700 V DC Fuse Cartridge Bolt Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$52.8600 | Buy Now |
|
Onlinecomponents.com | Powr-Speed Round-Body 2Nd Gen Semiconductor Fuse - 35A RoHS: Compliant | 0 |
|
$53.0100 / $72.0000 | Buy Now |
DISTI #
000000000007222522
|
Sager | FUS 700V SEMICONDUCTOR 35A Min Qty: 1 | 0 |
|
$52.1100 / $66.0700 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 35A 700VAC/700VDC | 0 |
|
$183.4299 / $192.6014 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L70QS035.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L70QS035.V
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 700 VDC: 50000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 73.03 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 129 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |
This table gives cross-reference parts and alternative options found for L70QS035.V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L70QS035.V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A7OQS35-4 | Electric Fuse, 35A, 700VAC, 700VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | L70QS035.V vs A7OQS35-4 |