There are no models available for this part yet.
Overview of L70S010.T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for L70S010.T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B8699
|
Newark | Fus 700V Semiconductor 10A/ Box |Littelfuse L70S010.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5800 / $33.4800 | Buy Now | |
DISTI #
L70S010.T-ND
|
DigiKey | FUSE CARTRIDGE 10A 700VAC/650VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$38.1800 | Buy Now | |
DISTI #
576-L70S010.T
|
Mouser Electronics | Specialty Fuses 10A 700VAC 650VDC FF L70S POWR-SPEED RoHS: Not Compliant | 1 |
|
$26.7000 / $34.4000 | Buy Now | |
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 10A RoHS: Compliant | 0 |
|
$24.9100 / $32.7100 | Buy Now | ||
DISTI #
000000000007222539
|
Sager | FUS 700V SEMICONDUCTOR 10A Min Qty: 1 | 0 |
|
$26.0900 / $36.0000 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 10A 700VAC/650VDC | 0 |
|
$93.1017 / $99.6188 | RFQ |
CAD Models for L70S010.T by Littelfuse Inc
Part Data Attributes for L70S010.T by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
RATED BREAKING CAPACITY AT 650 VDC: 20000 A
|
Blow Characteristic
|
VERY FAST
|
Body Height
|
50.8 mm
|
Body Length or Diameter
|
14.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
21 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
700 V
|
Rated Voltage(DC)
|
650 V
|
Reference Standard
|
CE; CSA; CUL; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
END CAP
|
Related Parts for L70S010.T
-
L70S020.TElectric Fuses
-
KBP04MRectifier Diodes
-
0491-0-19-15-07-27-04-0Terminals and Terminal Blocks
-
KPG-1608SEKC-TVisible LEDs
-
LB16SKW01-5D05-JDPushbutton Switches
-
L482D1013TROther Analog ICs
-
L6730DTRSwitching Regulator or Controllers
-
KSD1616YTASmall Signal Bipolar Transistors
-
LA1117AADB250Linear Regulator ICs