Part Details for L70S050.T by Littelfuse Inc
Overview of L70S050.T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L70S050.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8716
|
Newark | Fus 700V Semiconductor 50A/ Box |Littelfuse L70S050.T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1600 / $63.0000 | Buy Now |
DISTI #
L70S050.T-ND
|
DigiKey | FUSE CARTRIDGE 50A 700VAC/650VDC Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$50.9040 / $72.7200 | Buy Now |
DISTI #
576-L70S050.T
|
Mouser Electronics | Specialty Fuses 50A 700VAC 650VDC FF L70S POWR-SPEED RoHS: Not Compliant | 0 |
|
$50.9000 / $72.7200 | Order Now |
|
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 50A RoHS: Compliant | 0 |
|
$52.0000 / $70.6200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 50A 700VAC/650VDC | 0 |
|
$182.9027 / $192.0478 | RFQ |