Part Details for L722AC by Switchcraft Conxall
Overview of L722AC by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L722AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1925
|
Newark | Dcpower, Jack, 5A, 24V, Gender:Jack, Current Rating:5A, Pin Diameter:2Mm, Barrel Length:8.1Mm, Connector Mounting:Cable Mount, Contact Termination Type:Stud, Barrel Inner Diameter:5.84Mm, Barrel Outer Diameter:14.61Mm Rohs Compliant: Yes |Switchcraft/conxall L722AC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$3.6200 | Buy Now |
DISTI #
SC3490-ND
|
DigiKey | DC POWER JACK, IN-LINE, 2.0MM, L Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1738 | Buy Now |
DISTI #
502-L722AC
|
Mouser Electronics | DC Power Connectors In-line 2.0mm long bushing w/o relief RoHS: Compliant | 86 |
|
$4.8900 / $6.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4700 / $8.5100 | Buy Now |
DISTI #
000000000005651430
|
Sager | DC Power Connectors In-line 2.0mm long bushing w/o relief Min Qty: 100 | 0 |
|
$5.4200 / $6.5300 | Buy Now |
DISTI #
2811736
|
element14 Asia-Pacific | DCPOWER, JACK, 5A, 24V RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$5.7097 / $7.1481 | Buy Now |
DISTI #
2811736
|
Farnell | DCPOWER, JACK, 5A, 24V RoHS: Compliant Min Qty: 100 Lead time: 34 Weeks, 6 Days Container: Each | 11 |
|
$5.8694 | Buy Now |
Part Details for L722AC
L722AC CAD Models
L722AC Part Data Attributes
|
L722AC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
L722AC
Switchcraft Conxall
DC POWER PLUG OR JACK,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 24 V | |
Termination Type | SOLDER |