Part Details for L722ACF by Switchcraft Conxall
Overview of L722ACF by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L722ACF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1926
|
Newark | Dcpower, Jack, 5A, 24V, Gender:Jack, Current Rating:5A, Pin Diameter:2Mm, Barrel Length:8.1Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:5.84Mm, Barrel Outer Diameter:14.61Mm Rohs Compliant: Yes |Switchcraft/conxall L722ACF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7800 | Buy Now |
DISTI #
SC3491-ND
|
DigiKey | DC POWER JACK, IN-LINE, 2.0MM, L Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2166 In Stock |
|
$5.3625 / $7.0100 | Buy Now |
DISTI #
502-L722ACF
|
Mouser Electronics | DC Power Connectors In-line 2.0mm long bushing w/ relief RoHS: Compliant | 248 |
|
$5.3700 / $7.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6700 / $8.8800 | Buy Now |
DISTI #
L722ACF
|
TTI | DC Power Connectors In-line 2.0mm long bushing w/ relief RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.0100 | Buy Now |
DISTI #
000000000005623784
|
Sager | DC Power Connectors In-line 2.0mm long bushing w/ relief Min Qty: 100 | 0 |
|
$5.6500 / $6.8200 | Buy Now |
DISTI #
2811737
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 5 Days Container: Each | 0 |
|
$5.9942 / $7.2430 | Buy Now |