-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC9065
|
Newark | Dc Power Jack, 3A, 24V, Panel, Gender:Jack, Current Rating:3A, Pin Diameter:2Mm, Barrel Length:-, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Barrel Inner Diameter:-, Barrel Outer Diameter:7.2Mm, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall L722AH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now |
DISTI #
SC2648-ND
|
DigiKey | JACK, 2.0MM PIN, LONG BUSHING, S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
82 In Stock |
|
$4.1500 / $6.4500 | Buy Now |
DISTI #
502-L722AH
|
Mouser Electronics | DC Power Connectors HI-TEMP 2.0MM LONG P RoHS: Compliant | 0 |
|
$4.1500 / $6.4500 | Order Now |
DISTI #
71019575
|
RS | Connector, Power, DC, HI-TEMP 2.0MM LONG P | Switchcraft L722AH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 14 |
|
$5.7300 / $6.7400 | Buy Now |
|
Onlinecomponents.com | Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$3.4000 / $6.8700 | Buy Now |
DISTI #
L722AH
|
TTI | DC Power Connectors HI-TEMP 2.0MM LONG P RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.3900 / $4.5300 | Buy Now |
DISTI #
000000000005594307
|
Sager | DC Power Connectors HI-TEMP 2.0MM LONG P Min Qty: 100 | 0 |
|
$4.3800 / $5.2800 | Buy Now |
DISTI #
2783269
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7575 / $5.7317 | Buy Now |
DISTI #
2783269
|
Farnell | DC POWER JACK, 3A, 24V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 2 Days Container: Each | 0 |
|
$4.3583 / $8.9414 | Buy Now |
|
Master Electronics | Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
100 In Stock |
|
$3.4000 / $6.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy