-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7184
|
Newark | Ic, V Reg +6.0V, 7806, To-220-3, Fixed Output Voltage Nom.:6V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:11V, Input Voltage Max:35V, Product Range:7806 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L7806CV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 2875 |
|
$0.4100 / $0.7600 | Buy Now |
|
Future Electronics | L7806 Series 1.5 A 6 V Three Terminal Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.2850 / $0.3100 | Buy Now |
|
Future Electronics | L7806 Series 1.5 A 6 V Three Terminal Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.2850 / $0.3100 | Buy Now |
DISTI #
76444662
|
Verical | Standard Regulator Pos 6V 1.5A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Date Code: 2347 | Americas - 8100 |
|
$0.2772 / $0.3007 | Buy Now |
|
Bristol Electronics | 374 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +6V, Bi-Polar, 3 Pin, Plastic, SIP | 12 |
|
$0.4200 / $0.8400 | Buy Now |
|
Ameya Holding Limited | L7806 Series 1.5 A 6 V Three Terminal Voltage Regulator - TO-220 | 7321 |
|
RFQ | |
|
ComSIT USA | POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 6VBIPolar, PSFM3 RoHS: Compliant | Europe - 66850 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 66 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7806CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7806CV
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 54 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 19 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for L7806CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7806CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7806C-V | 6V FIXED POSITIVE REGULATOR, SFM3, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | L7806CV vs L7806C-V |
L7806CF | 6V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN | STMicroelectronics | L7806CV vs L7806CF |