Part Details for L7812 by Crimson Semiconductor Inc
Overview of L7812 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7812
L7812 CAD Models
L7812 Part Data Attributes
|
L7812
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
L7812
Crimson Semiconductor Inc
Fixed Positive Standard Regulator, 12VMBFM2, TO-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for L7812
This table gives cross-reference parts and alternative options found for L7812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7812K-883BR1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | L7812 vs IP7812K-883BR1 |
LM140AK-12R1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7812 vs LM140AK-12R1 |
LM140K-12-883BR1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | L7812 vs LM140K-12-883BR1 |
IP7812K-BSS2 | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | L7812 vs IP7812K-BSS2 |
IP140AK-12-BSS2 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7812 vs IP140AK-12-BSS2 |
5962-8777601YA | Fixed Positive Standard Regulator, 12VMBFM2, | Unitrode Corp (RETIRED) | L7812 vs 5962-8777601YA |
IP7812K-883B | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7812 vs IP7812K-883B |
IP140AK-12-883B | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 2/3 PIN | TT Electronics Resistors | L7812 vs IP140AK-12-883B |
IP7812KR1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7812 vs IP7812KR1 |
5962-8777601YX | Fixed Positive Standard Regulator, 12VMBFM2, | Linfinity Microelectronics | L7812 vs 5962-8777601YX |