Part Details for L7818 by Crimson Semiconductor Inc
Overview of L7818 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for L7818
L7818 CAD Models
L7818 Part Data Attributes:
|
L7818
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
L7818
Crimson Semiconductor Inc
Fixed Positive Standard Regulator, 18VMBFM2, TO-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 22 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 18 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for L7818
This table gives cross-reference parts and alternative options found for L7818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7818K | 18V FIXED POSITIVE REGULATOR, MBFM2, POWER, METAL CAN, TO-3, 2 PIN | Texas Instruments | L7818 vs LM7818K |
SG140-18K | Fixed Positive Standard Regulator, 18VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | L7818 vs SG140-18K |
L7818T | 18V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | STMicroelectronics | L7818 vs L7818T |
L7818 | 18V FIXED POSITIVE REGULATOR, MBFM2 | STMicroelectronics | L7818 vs L7818 |