Part Details for L7824 by Osensa Innovations Corp
Overview of L7824 by Osensa Innovations Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L7824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 67dB(120Hz) 1.5A Fixed 24V Positive electrode 40V TO-220ST Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 980 |
|
$0.1147 / $0.2172 | Buy Now |