-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W8516
|
Newark | V Reg, 1.7Vdo, 0.1A, 8V, 5%, 8Soic, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:30V, Product Range:7808 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78L08ACD13TR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1280 | Buy Now |
DISTI #
51AC2018
|
Newark | Linear Voltreg Reg, 8V, 0.1A, Soic-8, Fixed Output Voltage Nom.:8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:14V, Input Voltage Max:30V, Product Range:7808 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L78L08ACD13TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 325 |
|
$0.1600 / $0.4390 | Buy Now |
DISTI #
497-1189-1-ND
|
DigiKey | IC REG LINEAR 8V 100MA 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9317 In Stock |
|
$0.1100 / $0.5000 | Buy Now |
DISTI #
L78L08ACD13TR
|
Avnet Americas | Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L78L08ACD13TR) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1062 | Buy Now |
DISTI #
511-L78L08ACD-TR
|
Mouser Electronics | Linear Voltage Regulators 8.0V 0.1A Positive RoHS: Compliant | 4412 |
|
$0.1100 / $0.4500 | Buy Now |
DISTI #
E02:0323_00208587
|
Arrow Electronics | Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2343 | Europe - 55000 |
|
$0.0947 / $0.1171 | Buy Now |
DISTI #
V72:2272_06552751
|
Arrow Electronics | Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 5630 |
|
$0.3595 / $0.3739 | Buy Now |
DISTI #
V79:2366_22687835
|
Arrow Electronics | Standard Regulator Pos 8V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2010 | Americas - 295 |
|
$0.3559 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 4412 |
|
$0.2000 / $0.4400 | Buy Now |
|
Future Electronics | L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 32500Reel |
|
$0.1040 / $0.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L08ACD13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L08ACD13TR
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L78L08ACD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L08ACD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L08ACDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | L78L08ACD13TR vs MC78L08ACDR2G |
UA78L08ACD | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L78L08ACD13TR vs UA78L08ACD |
KA78L08ADTF | Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | L78L08ACD13TR vs KA78L08ADTF |
LM78L62ACZ | IC VREG 6.2 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | L78L08ACD13TR vs LM78L62ACZ |
KA78L06AZ | Fixed Positive Standard Regulator, 6VBIPolar, PBCY3, TO-92, 3 PIN | Samsung Semiconductor | L78L08ACD13TR vs KA78L06AZ |
L78L06CZ-TR | 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | STMicroelectronics | L78L08ACD13TR vs L78L06CZ-TR |
UA78L08ACDE4 | 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | L78L08ACD13TR vs UA78L08ACDE4 |
L78L08ACD | 8V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | L78L08ACD13TR vs L78L08ACD |
MC78L08ACD | 8V FIXED POSITIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | L78L08ACD13TR vs MC78L08ACD |
MC78L08ACDR2 | 8V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | L78L08ACD13TR vs MC78L08ACDR2 |