-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2955-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6624 In Stock |
|
$0.1376 / $0.5100 | Buy Now |
DISTI #
L78L12ACZ
|
Avnet Americas | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag - Bag (Alt: L78L12ACZ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0991 | Buy Now |
DISTI #
58M8380
|
Avnet Americas | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: 58M8380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 9290 Partner Stock |
|
$0.1710 / $0.3760 | Buy Now |
DISTI #
511-L78L12ACZ
|
Mouser Electronics | Linear Voltage Regulators 12V 0.1A Positive RoHS: Compliant | 15738 |
|
$0.1160 / $0.3400 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 15738 |
|
$0.1700 / $0.3300 | Buy Now |
|
Future Electronics | L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 5000Bag |
|
$0.1090 / $0.1200 | Buy Now |
|
Future Electronics | L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 99Bag |
|
$0.1140 / $0.1330 | Buy Now |
|
Future Electronics | L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.1140 / $0.1330 | Buy Now |
|
Bristol Electronics | 760 |
|
RFQ | ||
|
Quest Components | 12 V FIXED POSITIVE REGULATOR, BCY3 | 12 |
|
$0.2769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L12ACZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L12ACZ
STMicroelectronics
Positive voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L78L12ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L12ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ABPRE | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | L78L12ACZ vs MC78L12ABPRE |
MC78L12CPRP | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | L78L12ACZ vs MC78L12CPRP |
UA78L12CLPR | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Texas Instruments | L78L12ACZ vs UA78L12CLPR |
NJM78L12A-(T2) | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | L78L12ACZ vs NJM78L12A-(T2) |
MC78L12ACPRM | 12V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | L78L12ACZ vs MC78L12ACPRM |
LM78L12ACZ/T7 | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | L78L12ACZ vs LM78L12ACZ/T7 |
ML78L12A | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Corporation | L78L12ACZ vs ML78L12A |
LM78L12ACZ | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | L78L12ACZ vs LM78L12ACZ |
MC78L12ABPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | L78L12ACZ vs MC78L12ABPRPG |
M5278L12 | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Mitsubishi Electric | L78L12ACZ vs M5278L12 |