Part Details for L78M09ACDT-TR by STMicroelectronics
Overview of L78M09ACDT-TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L78M09ACDT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-1207-2-ND
|
DigiKey | IC REG LINEAR 9V 500MA DPAK Min Qty: 2500 Container: Tape & Reel (TR) |
76 In Stock |
|
$0.3882 / $0.4383 | Buy Now |
|
Quest Components | Voltage Regulator, +9V, Bi-Polar, 3 Pin, Plastic, SIP | 3009 |
|
$0.3630 / $0.9900 | Buy Now |
Part Details for L78M09ACDT-TR
L78M09ACDT-TR CAD Models
L78M09ACDT-TR Part Data Attributes
|
L78M09ACDT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M09ACDT-TR
STMicroelectronics
9V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.18% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.36 V | |
Output Voltage1-Min | 8.64 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.1 mm |
Alternate Parts for L78M09ACDT-TR
This table gives cross-reference parts and alternative options found for L78M09ACDT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M09ACDT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M09CDT-TR | Precision 500 mA regulators | STMicroelectronics | L78M09ACDT-TR vs L78M09CDT-TR |
L78M09CDT | 9V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | L78M09ACDT-TR vs L78M09CDT |
L78M09ABDT | 9V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | L78M09ACDT-TR vs L78M09ABDT |
L78M09ABDT-TR | Precision 500 mA regulators | STMicroelectronics | L78M09ACDT-TR vs L78M09ABDT-TR |