Part Details for L78M18ABDT by STMicroelectronics
Overview of L78M18ABDT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L78M18ABDT
L78M18ABDT CAD Models
L78M18ABDT Part Data Attributes:
|
L78M18ABDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M18ABDT
STMicroelectronics
18V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 20.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 18.7 V | |
Output Voltage1-Min | 17.3 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.89% | |
Width | 6.1 mm |
Alternate Parts for L78M18ABDT
This table gives cross-reference parts and alternative options found for L78M18ABDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M18ABDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7812K-883BR1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78M18ABDT vs IP7812K-883BR1 |
IP140AG-05-883B | Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | L78M18ABDT vs IP140AG-05-883B |
LM7805AGR1 | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78M18ABDT vs LM7805AGR1 |
BA17818FP | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | L78M18ABDT vs BA17818FP |
LM342P-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-202, 3 PIN | Texas Instruments | L78M18ABDT vs LM342P-12 |
MC78M08CTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | L78M18ABDT vs MC78M08CTG |
IP78M12ADP | 12V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, TO-251, DPAK-3 | TT Electronics Power and Hybrid / Semelab Limited | L78M18ABDT vs IP78M12ADP |
M5F7808 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, 3P9 | Mitsubishi Electric | L78M18ABDT vs M5F7808 |
MC78M18CDT/RK | 18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | L78M18ABDT vs MC78M18CDT/RK |
TA7812F | IC VREG 12 V FIXED POSITIVE REGULATOR, PSIP3, 2.30 MM PITCH, PLASTIC, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | L78M18ABDT vs TA7812F |