Part Details for L78M18ACDT by STMicroelectronics
Overview of L78M18ACDT by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L78M18ACDT
L78M18ACDT CAD Models
L78M18ACDT Part Data Attributes
|
L78M18ACDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M18ACDT
STMicroelectronics
18V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 20.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 18.7 V | |
Output Voltage1-Min | 17.3 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.89% | |
Width | 6.1 mm |
Alternate Parts for L78M18ACDT
This table gives cross-reference parts and alternative options found for L78M18ACDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M18ACDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17808VPJ | 8V FIXED POSITIVE REGULATOR, PSFM3, TO-220AB, 3 PIN | Renesas Electronics Corporation | L78M18ACDT vs HA17808VPJ |
UC7815AG | Fixed Positive Standard Regulator, 15VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | L78M18ACDT vs UC7815AG |
LM78M06CH | 6V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | L78M18ACDT vs LM78M06CH |
LM78M06CT | Fixed Positive Standard Regulator, 6VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L78M18ACDT vs LM78M06CT |
NTE962 | Fixed Positive Standard Regulator, 6VPSFM3, TO-220, 3 PIN | NTE Electronics Inc | L78M18ACDT vs NTE962 |
IP140G-05-883B | Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | L78M18ACDT vs IP140G-05-883B |
LM7805AGR1 | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78M18ACDT vs LM7805AGR1 |
IP140AG-05-883B | Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | L78M18ACDT vs IP140AG-05-883B |
LM342P-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-202, 3 PIN | Texas Instruments | L78M18ACDT vs LM342P-12 |
BA17818FP | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | L78M18ACDT vs BA17818FP |