-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
positive voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M0573
|
Newark | Volt Reg, Fixed, 18V, 2A, 0 To 150Deg C, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:21V, Input Voltage Max:35V, Product Range:18V 2A Linear Voltage Regulators Rohs Compliant: Yes |Stmicroelectronics L78S18CV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$0.2070 | Buy Now |
DISTI #
497-6009-5-ND
|
DigiKey | IC REG LINEAR 18V 2A TO220AB Min Qty: 1 Lead time: 99 Weeks Container: Tube |
2062 In Stock |
|
$0.5302 / $1.1700 | Buy Now |
DISTI #
L78S18CV
|
Avnet Americas | Standard Regulator Pos 18V 2A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: L78S18CV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
26M0573
|
Avnet Americas | Standard Regulator Pos 18V 2A 3-Pin(3+Tab) TO-220 Tube - Bulk (Alt: 26M0573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3640 / $0.8920 | Buy Now |
DISTI #
V79:2366_17777676
|
Arrow Electronics | Standard Regulator Pos 18V 2A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1102 | Americas - 737 |
|
$0.2706 / $0.4801 | Buy Now |
|
STMicroelectronics | positive voltage regulator RoHS: Compliant Min Qty: 1 | 1696 |
|
$0.5400 / $0.8800 | Buy Now |
|
Future Electronics | L78S18 Series 2 A 18 V Fixed Output Positive Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5200 / $0.6200 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 16 |
|
$0.6440 / $0.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78S18CV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78S18CV
STMicroelectronics
positive voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.36% | |
Load Regulation-Max | 0.36% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 2 A | |
Output Voltage1-Max | 19 V | |
Output Voltage1-Min | 17 V | |
Output Voltage1-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 6% |
This table gives cross-reference parts and alternative options found for L78S18CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78S18CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7812K-883BR1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78S18CV vs IP7812K-883BR1 |
IP140AG-05-883B | Fixed Positive Standard Regulator, 5VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | L78S18CV vs IP140AG-05-883B |
LM7805AGR1 | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L78S18CV vs LM7805AGR1 |
BA17818FP | Fixed Positive Standard Regulator, 18VBIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | L78S18CV vs BA17818FP |
LM342P-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-202, 3 PIN | Texas Instruments | L78S18CV vs LM342P-12 |
MC78M08CTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 8.0 V; TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | L78S18CV vs MC78M08CTG |
IP78M12ADP | 12V FIXED POSITIVE REGULATOR, PSIP3, PLASTIC, TO-251, DPAK-3 | TT Electronics Power and Hybrid / Semelab Limited | L78S18CV vs IP78M12ADP |
M5F7808 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, 3P9 | Mitsubishi Electric | L78S18CV vs M5F7808 |
MC78M18CDT/RK | 18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | L78S18CV vs MC78M18CDT/RK |
TA7812F | IC VREG 12 V FIXED POSITIVE REGULATOR, PSIP3, 2.30 MM PITCH, PLASTIC, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | L78S18CV vs TA7812F |