There are no models available for this part yet.
Overview of L7906 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for L7906 by STMicroelectronics
Part Data Attributes for L7906 by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
O-MBFM-P2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Code
|
BFM
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Alternate Parts for L7906
This table gives cross-reference parts and alternative options found for L7906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN79M06F | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, FULL PACK-3 | Panasonic Electronic Components | L7906 vs AN79M06F |
LM7906CT | Fixed Negative Standard Regulator, 6V, BIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | L7906 vs LM7906CT |
NJM79M06FA | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | L7906 vs NJM79M06FA |
KA7906 | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7906 vs KA7906 |
KA7906TSTU | Fixed Negative Standard Regulator, 6V, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7906 vs KA7906TSTU |
MC7906CT | 6V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | L7906 vs MC7906CT |
NJM7906A | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, | New Japan Radio Co Ltd | L7906 vs NJM7906A |
L7906CV | 6V FIXED NEGATIVE REGULATOR, SFM3, LEAD FREE, TO-220, 3 PIN | STMicroelectronics | L7906 vs L7906CV |
UA7906CKC | 6V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220AB, SFM-3 | Texas Instruments | L7906 vs UA7906CKC |
NJM7906FA | Fixed Negative Standard Regulator, 6V, BIPolar, PSFM3, TO-220, 3 PIN | New Japan Radio Co Ltd | L7906 vs NJM7906FA |