Part Details for L7908 by STMicroelectronics
Overview of L7908 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for L7908
L7908 CAD Models
L7908 Part Data Attributes
|
L7908
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7908
STMicroelectronics
FIXED NEGATIVE REGULATOR, MBFM2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for L7908
This table gives cross-reference parts and alternative options found for L7908. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7908, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7908CT | Fixed Negative Standard Regulator, 8V, BIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | L7908 vs LM7908CT |
MC7908ACT | 8V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | L7908 vs MC7908ACT |
LM7908CT | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3 | National Semiconductor Corporation | L7908 vs LM7908CT |
MC79M08CT | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | L7908 vs MC79M08CT |
MC79M08BT | 8V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | L7908 vs MC79M08BT |
L7908CV | Negative voltage regulators | STMicroelectronics | L7908 vs L7908CV |
M5F7908 | Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3, | Mitsubishi Electric | L7908 vs M5F7908 |
NTE1965 | Fixed Negative Standard Regulator, 8V, PSFM3, TO-220, 3 PIN | NTE Electronics Inc | L7908 vs NTE1965 |
MC7908CTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | L7908 vs MC7908CTG |
UA7908CKC | 3 Pin 1.5A Fixed (-8V) Negative Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | L7908 vs UA7908CKC |