Part Details for L7912 by STMicroelectronics
Overview of L7912 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for L7912
L7912 CAD Models
L7912 Part Data Attributes
|
L7912
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7912
STMicroelectronics
FIXED NEGATIVE REGULATOR, MBFM2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for L7912
This table gives cross-reference parts and alternative options found for L7912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC7912AK/883BC | Fixed Negative Standard Regulator, 12V, BIPolar, MBFM2, | Unitrode Corporation | L7912 vs UC7912AK/883BC |
IP7915AK-883B | Fixed Negative Standard Regulator, 15V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | L7912 vs IP7915AK-883B |
IP79M15AH | 15V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7912 vs IP79M15AH |
L7912CP | Negative voltage regulators | STMicroelectronics | L7912 vs L7912CP |
M38510/11501BXA | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Unitrode Corporation | L7912 vs M38510/11501BXA |
IP120MH-05-883B | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | L7912 vs IP120MH-05-883B |
LM7905AGFR1 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257F, 3 PIN | TT Electronics Resistors | L7912 vs LM7905AGFR1 |
IP1R17K-05-883B | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | L7912 vs IP1R17K-05-883B |
IP7905AG-OS2 | Fixed Negative Standard Regulator, 5V, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | L7912 vs IP7905AG-OS2 |
IP3R19K-12/883B | 12V FIXED NEGATIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | L7912 vs IP3R19K-12/883B |