Datasheets
L7920CD2T by: STMicroelectronics

20V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3

Part Details for L7920CD2T by STMicroelectronics

Overview of L7920CD2T by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for L7920CD2T

L7920CD2T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L7920CD2T Part Data Attributes:

L7920CD2T STMicroelectronics
Buy Now Datasheet
Compare Parts:
L7920CD2T STMicroelectronics 20V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code D2PAK
Package Description TO-263, SMSIP3H,.55TB
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 35 V
Input Voltage-Min 23 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Length 10.2 mm
Line Regulation-Max 0.4%
Load Regulation-Max 0.4%
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Output Voltage1-Max 21 V
Output Voltage1-Min 19 V
Output Voltage1-Nom 20 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP3H,.55TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 4.83 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 5%
Width 9.15 mm

Alternate Parts for L7920CD2T

This table gives cross-reference parts and alternative options found for L7920CD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7920CD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L7920CD2T-TR 20V FIXED NEGATIVE REGULATOR, PSSO2, LEAD FREE, D2PAK-3 STMicroelectronics L7920CD2T vs L7920CD2T-TR
Part Number Description Manufacturer Compare
L7920ACD2T 20V FIXED NEGATIVE REGULATOR, PSSO2, D2PAK-3 STMicroelectronics L7920CD2T vs L7920ACD2T
L7920CD2T-TR 20V FIXED NEGATIVE REGULATOR, PSSO2, LEAD FREE, D2PAK-3 STMicroelectronics L7920CD2T vs L7920CD2T-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7920CD2T by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7920CD2T by STMicroelectronics

  • Please alert me when L7920CD2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following L7920CD2T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7920CD2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following L7920CD2T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7920CD2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7920CD2T by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: