Part Details for L79L05ABD by STMicroelectronics
Overview of L79L05ABD by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L79L05ABD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 115 |
|
$0.3656 / $0.5625 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 300 |
|
$0.4680 / $1.4625 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 8 Pin, Plastic, SOP | 92 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Voltage Regulator, -5V, Bi-Polar, 8 Pin, Plastic, SOP | 240 |
|
$0.5850 / $1.9500 | Buy Now |
|
ComSIT USA | NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 5V, BIPolar, PDSO8 RoHS: Not Compliant | Europe - 88 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 64000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 66000 |
|
RFQ | |
DISTI #
1087147
|
Farnell | IC, V REG -5.0V, SMD, 79L05, SO-8 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$0.1357 / $0.3392 | Buy Now |
Part Details for L79L05ABD
L79L05ABD CAD Models
L79L05ABD Part Data Attributes
|
L79L05ABD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L05ABD
STMicroelectronics
5V FIXED NEGATIVE REGULATOR, PDSO8, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for L79L05ABD
This table gives cross-reference parts and alternative options found for L79L05ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L05ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05ACDR | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ABD vs MC79L05ACDR |
MC79L05ABDR2G | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | L79L05ABD vs MC79L05ABDR2G |
L79L05ACD13TR | Negative voltage regulators | STMicroelectronics | L79L05ABD vs L79L05ACD13TR |
MC79L05ACDRE4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ABD vs MC79L05ACDRE4 |
MC79L05ACDRG4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ABD vs MC79L05ACDRG4 |
MC79L05ACD | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ABD vs MC79L05ACD |
MC79L05ACDE4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ABD vs MC79L05ACDE4 |
MC79L05ACDG4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ABD vs MC79L05ACDG4 |
MC79L05ACD | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, SOIC-8 Narrow Body, 98-TUBE | onsemi | L79L05ABD vs MC79L05ACD |
MC79L05ACDG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | L79L05ABD vs MC79L05ACDG |