-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-1218-1-ND
|
DigiKey | IC REG LINEAR -5V 100MA 8SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
9632 In Stock |
|
$0.1158 / $0.4100 | Buy Now |
DISTI #
L79L05ACD13TR
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L79L05ACD13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1137 / $0.1186 | Buy Now |
DISTI #
49Y1198
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 49Y1198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 523 Partner Stock |
|
$0.3140 / $0.4800 | Buy Now |
DISTI #
511-L79L05ACD-TR
|
Mouser Electronics | Linear Voltage Regulators 5.0V 0.1A Negative RoHS: Compliant | 6867 |
|
$0.1220 / $0.4200 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 6877 |
|
$0.2100 / $0.4100 | Buy Now |
|
Future Electronics | L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
|
Future Electronics | L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
|
Future Electronics | L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
|
Future Electronics | L79L05 Series 100 mA -5 V Fixed Output SMT Negative Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1140 / $0.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2500 |
|
$0.1901 / $0.7313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L79L05ACD13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L05ACD13TR
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Silver/Gold (Ni/Pd/Ag/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L79L05ACD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L05ACD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05ACDR | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ACD13TR vs MC79L05ACDR |
MC79L05ABDR2G | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | L79L05ACD13TR vs MC79L05ABDR2G |
L79L05ABD | 5V FIXED NEGATIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | L79L05ACD13TR vs L79L05ABD |
MC79L05ACDRE4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ACD13TR vs MC79L05ACDRE4 |
MC79L05ACDRG4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ACD13TR vs MC79L05ACDRG4 |
MC79L05ACD | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ACD13TR vs MC79L05ACD |
MC79L05ACDE4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ACD13TR vs MC79L05ACDE4 |
MC79L05ACDG4 | 100-mA, negative linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | L79L05ACD13TR vs MC79L05ACDG4 |
MC79L05ACD | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, SOIC-8 Narrow Body, 98-TUBE | onsemi | L79L05ACD13TR vs MC79L05ACD |
MC79L05ACDG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | L79L05ACD13TR vs MC79L05ACDG |