-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3919
|
Newark | Linear Volt Reg, -5V, 0.1A, To-92-3, Fixed Output Voltage Nom.:-5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:-30V, Product Range:7905 Voltage Regulators, Output Rohs Compliant: Yes |Stmicroelectronics L79L05ACZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6661 |
|
$0.1450 / $0.4520 | Buy Now |
DISTI #
497-2960-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13603 In Stock |
|
$0.1442 / $0.4400 | Buy Now |
DISTI #
L79L05ACZ
|
Avnet Americas | Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Bag - Bag (Alt: L79L05ACZ) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1127 | Buy Now |
DISTI #
511-L79L05ACZ
|
Mouser Electronics | Linear Voltage Regulators 5.0V 0.1A Negative RoHS: Compliant | 6902 |
|
$0.1230 / $0.4200 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 6902 |
|
$0.1600 / $0.3900 | Buy Now |
|
Future Electronics | L79L05 Series 100 mA -5 V Fixed Output Negative Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Bag | 27500Bag |
|
$0.1210 / $0.1330 | Buy Now |
|
Future Electronics | L79L05 Series 100 mA -5 V Fixed Output Negative Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 7105Bag |
|
$0.1210 / $0.1410 | Buy Now |
|
Future Electronics | L79L05 Series 100 mA -5 V Fixed Output Negative Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.1210 / $0.1410 | Buy Now |
|
Future Electronics | L79L05 Series 100 mA -5 V Fixed Output Negative Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.1210 / $0.1420 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 50 |
|
$0.2812 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L79L05ACZ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L05ACZ
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for L79L05ACZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L05ACZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05ACLP | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Vishay Intertechnologies | L79L05ACZ vs MC79L05ACLP |
MC79L05ACPX | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L79L05ACZ vs MC79L05ACPX |
MC79L05ACLPR | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | L79L05ACZ vs MC79L05ACLPR |
MC79L05ACPRAG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | L79L05ACZ vs MC79L05ACPRAG |
MC79L05ACLPRE3 | 3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125 | Texas Instruments | L79L05ACZ vs MC79L05ACLPRE3 |
L79L05ACZTR | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L79L05ACZ vs L79L05ACZTR |
MC79L05ACLP | Regulator, 1 Output, BIPolar, | Vishay Semiconductors | L79L05ACZ vs MC79L05ACLP |
MC79L05ACPRPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | L79L05ACZ vs MC79L05ACPRPG |
MC79L05ACPRA | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | L79L05ACZ vs MC79L05ACPRA |
MC79L05ACP | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | L79L05ACZ vs MC79L05ACP |