Memory
L7C194CC15
LOGIC Devices Inc
Description: Standard SRAM, 64KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24

Overview of L7C194CC15 by LOGIC Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for L7C194CC15 by LOGIC Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L7C194CC15 by LOGIC Devices Inc

L7C194CC15
LOGIC Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LOGIC DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.75 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.0002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. L7C194CC15
    LOGIC Devices Inc
    Standard SRAM, 64KX4, 15ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24
    VS

Alternate Parts for L7C194CC15

This table gives cross-reference parts and alternative options found for L7C194CC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C194CC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7B195-15DC Standard SRAM, 64KX4, 15ns, BICMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor L7C194CC15 vs CY7B195-15DC
IDT61298SA15TC Standard SRAM, 64KX4, 15ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 Integrated Device Technology Inc L7C194CC15 vs IDT61298SA15TC
MCM6208P15 64KX4 STANDARD SRAM, 15ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Motorola Mobility LLC L7C194CC15 vs MCM6208P15
EDI8465CB15QB Standard SRAM, 64KX4, 15ns, CMOS, CDIP24, Electronic Designs Inc L7C194CC15 vs EDI8465CB15QB
CY7B196-15DC Standard SRAM, 64KX4, 15ns, BICMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor L7C194CC15 vs CY7B196-15DC
PDM41251LA15DI Standard SRAM, 64KX4, 15ns, CMOS, CDIP28 Paradigm Technology Inc L7C194CC15 vs PDM41251LA15DI
QS86446-15LB Cache SRAM, 64KX4, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Quality Semiconductor Inc L7C194CC15 vs QS86446-15LB
MT5C2564-15LP Standard SRAM, 64KX4, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc L7C194CC15 vs MT5C2564-15LP
CY7C196-15LMB Standard SRAM, 64KX4, 15ns, CMOS, LCC-28 Cypress Semiconductor L7C194CC15 vs CY7C196-15LMB
ATT7C194J-15 Standard SRAM, 64KX4, 15ns, CMOS, PDSO24 LSI Corporation L7C194CC15 vs ATT7C194J-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L7C194CC15 by LOGIC Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L7C194CC15 by LOGIC Devices Inc

Select Manufacturer
Which Manufacturer of L7C194CC15 would you like to use for your alert(s)?
  • Please alert me when L7C194CC15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L7C194CC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L7C194CC15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L7C194CC15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L7C194CC15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L7C194CC15 by LOGIC Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: