Part Details for L810D, 30KG, C3, 3M WIRE by Semtech Corporation
Overview of L810D, 30KG, C3, 3M WIRE by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L810D, 30KG, C3, 3M WIRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTENS-L810D-030-C3
|
Maritex | Single point load cell, Capacity 30kg (300N), cable 3.0m, Accuracy: C3 Min Qty: 1 Package Multiple: 1 | 22 |
|
$165.5370 | Buy Now |