Part Details for L826-1X1T-43-F by Bel Fuse
Overview of L826-1X1T-43-F by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for L826-1X1T-43-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-2348-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
326 In Stock |
|
$4.2279 / $7.2500 | Buy Now |
DISTI #
L826-1X1T-43-F
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.03MM S - Trays (Alt: L826-1X1T-43-F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.7076 / $4.6345 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8600 / $5.8900 | Buy Now |
|
Quest Components | 2112 |
|
$5.1360 / $10.2720 | Buy Now | |
DISTI #
L826-1X1T-43-F
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.03MM S - Trays (Alt: L826-1X1T-43-F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.7076 / $4.6345 | Buy Now |
DISTI #
L826-1X1T-43-F
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.03MM S - Trays (Alt: L826-1X1T-43-F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.7076 / $4.6345 | Buy Now |
DISTI #
L826-1X1T-43-F
|
Avnet Asia | CONN TEL/TELC F 8 POS 2.03MM S (Alt: L826-1X1T-43-F) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | CONN JACK 1PORT 1000 BASE-T PCB | 4900 |
|
RFQ |
Part Details for L826-1X1T-43-F
L826-1X1T-43-F CAD Models
L826-1X1T-43-F Part Data Attributes
|
L826-1X1T-43-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
L826-1X1T-43-F
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.504 inch | |
Body Depth | 1.3 inch | |
Body Length | 0.752 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |