Part Details for L88MS05T-TL-E by onsemi
Overview of L88MS05T-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L88MS05T-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2646
|
Newark | 17V, 5V/0.5A Out Vreg. Wi |Onsemi L88MS05T-TL-E Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
2156-L88MS05T-TL-E-ND
|
DigiKey | IC REG LINEAR 17V/5V 0.5A Min Qty: 171 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42266 In Stock |
|
$1.7600 | Buy Now |
|
Rochester Electronics | 17V, 5V/0.5A OUT VREG. WI ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42266 |
|
$1.5100 / $1.7700 | Buy Now |