Part Details for L8933-62 by Hamamatsu Photonics
Overview of L8933-62 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for L8933-62
L8933-62 CAD Models
L8933-62 Part Data Attributes
|
L8933-62
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
L8933-62
Hamamatsu Photonics
Laser Diode, 808nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH STABILITY | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 500 mW | |
Peak Wavelength | 808 nm | |
Threshold Current-Max | 250 mA |