Part Details for L934SRC/A by Kingbright
Overview of L934SRC/A by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for L934SRC/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 440 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | 352 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for L934SRC/A
L934SRC/A CAD Models
L934SRC/A Part Data Attributes:
|
L934SRC/A
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L934SRC/A
Kingbright
GENERAL PURPOSE VISIBLE DOME-STYLE LED,RED,WATER CLEAR,LED-2B
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Overall Height | 3.6 mm | |
Peak Wavelength | 660 nm | |
Terminal Finish | TIN LEAD | |
Viewing Angle | 35 deg |