-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4397
|
Newark | Assp |Stmicroelectronics L9777C13TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
L9777C13TR-ND
|
DigiKey | IC REG LIN POS ADJ 600MA PWRSSO Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1439 / $1.1879 | Buy Now |
DISTI #
L9777C13TR
|
Avnet Americas | Low power voltage regulator - Tape and Reel (Alt: L9777C13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.0803 / $1.1413 | Buy Now |
DISTI #
511-L9777C13TR
|
Mouser Electronics | LDO Voltage Regulators Low-Power Voltage Regulator RoHS: Compliant | 0 |
|
$1.1400 / $1.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 52 Weeks | 0 |
|
$1.2900 | Buy Now |
DISTI #
L9777C13TR
|
Avnet Silica | (Alt: L9777C13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9777C13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9777C13TR
STMicroelectronics
Low power voltage regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 31 V | |
Input Voltage-Min | 6.6 V | |
JESD-30 Code | R-PDSO-G12 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |