-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISO9141 Motor Bridge Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8947
|
Newark | Asic |Stmicroelectronics L9903 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L9903-ND
|
DigiKey | IC MOTOR DRIVER 8V-20V 20SO Min Qty: 1000 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8153 | Buy Now |
DISTI #
L9903
|
Avnet Americas | Bridge Motor Controller 13.5V 20-Pin SO Tube - Rail/Tube (Alt: L9903) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$2.5983 / $2.9566 | Buy Now |
DISTI #
511-L9903
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Motor Bridge RoHS: Compliant | 989 |
|
$2.8100 / $5.5900 | Buy Now |
|
STMicroelectronics | ISO9141 Motor Bridge Controller RoHS: Compliant Min Qty: 1 | 989 |
|
$3.4300 / $5.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.1700 | Buy Now |
DISTI #
L9903
|
Avnet Americas | Bridge Motor Controller 13.5V 20-Pin SO Tube - Rail/Tube (Alt: L9903) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Tube | 0 |
|
$2.5983 / $2.9566 | Buy Now |
DISTI #
L9903
|
TME | IC: driver, motor controller, SO20, 149kHz, 8÷20V Min Qty: 1 | 40 |
|
$3.9000 / $5.4200 | Buy Now |
|
Ameya Holding Limited | IC MOTOR CONTROLLER SER 20SO | 989 |
|
RFQ | |
DISTI #
L9903
|
Avnet Silica | Bridge Motor Controller 13.5V 20-Pin SO Tube (Alt: L9903) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Silica - 960 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9903
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9903
STMicroelectronics
ISO9141 Motor Bridge Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for L9903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L9903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L9903TR | ISO9141 Motor Bridge Controller | STMicroelectronics | L9903 vs L9903TR |