Filter Your Search
1 - 2 of 2 results
|
L9903TR
STMicroelectronics
|
$2.8474 | Active | 13.5 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 13 mA | 20 V | 8 V | R-PDSO-G20 | Not Qualified | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L9903
STMicroelectronics
|
$3.0460 | Active | 13.5 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 13 mA | 20 V | 8 V | R-PDSO-G20 | Not Qualified | e4 | 3 | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |