-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive chip for battery management applications with daisy chain up to 31 devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7576
|
Newark | Battery Monitor, Li-Ion, -40 To 105Deg C Rohs Compliant: Yes |Stmicroelectronics L9963E-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 866 |
|
$9.8500 / $14.2600 | Buy Now |
DISTI #
58AJ9636
|
Newark | Assp |Stmicroelectronics L9963E-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-L9963E-TRCT-ND
|
DigiKey | AUTOMOTIVE CHIP FOR BATTERY MANA Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1806 In Stock |
|
$8.2691 / $13.0600 | Buy Now |
DISTI #
L9963E-TR
|
Avnet Americas | Battery Monitoring and Protection Chip, 14 Cells, Li-ion, 64 V, 64 Pins, TQFP-EP - Tape and Reel (Alt: L9963E-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$8.0333 / $9.1414 | Buy Now |
DISTI #
511-L9963E-TR
|
Mouser Electronics | Battery Management Automotive chip for battery management applications daisy chain up to 31 devices RoHS: Compliant | 1952 |
|
$8.1300 / $13.0000 | Buy Now |
DISTI #
V36:1790_25492249
|
Arrow Electronics | Battery Monitoring/Battery Balancer Li-Ion Automotive AEC-Q100 64-Pin TQFP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2307 | Americas - 14000 |
|
$8.1870 / $12.9200 | Buy Now |
|
STMicroelectronics | Automotive chip for battery management applications with daisy chain up to 31 devices RoHS: Compliant Min Qty: 1 | 1956 |
|
$8.7300 / $12.7400 | Buy Now |
|
Future Electronics | Battery Management Automotive chip for battery management applications RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$8.0100 | Buy Now |
|
Future Electronics | Battery Management Automotive chip for battery management applications RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$8.0100 | Buy Now |
DISTI #
68780160
|
Verical | Battery Monitoring/Battery Balancer Li-Ion Automotive AEC-Q100 64-Pin TQFP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 14000 |
|
$8.1870 / $12.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L9963E-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L9963E-TR
STMicroelectronics
Automotive chip for battery management applications with daisy chain up to 31 devices
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 64 V | |
Supply Voltage-Min (Vsup) | 9.6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +22.78V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |