There are no models available for this part yet.
Overview of LA 6 75 by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LA 6 75 by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LA6/75
|
TME | Heatsink: extruded, L: 75mm, W: 62mm, H: 74mm, aluminium, raw, screw Min Qty: 1 | 3 |
|
$20.0500 / $22.8800 | Buy Now |