Part Details for LA HB13FP1 by Light Avenue
Overview of LA HB13FP1 by Light Avenue
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LA HB13FP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-LAHB13FP1-ND
|
DigiKey | Blue bare chip, 450 nm, 30 mW, 2 Min Qty: 100 Container: Sheet MARKETPLACE PRODUCT |
100 In Stock |
|
$2.6000 / $4.8800 | Buy Now |